YALE YLV/200/DB2 Home Safe Combination Keypad Anti-Shock Auto Lock

MPN
YLV/200/DB2
Brand
YALE
EAN-13
5011802412682
Order Code
11-1579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £104.45 £88.79
10+ £86.13
50+ £85.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Yale YLV/200/DB2 Home safe is a flush mounted strong box designed for enhanced security. Its combination and key access provide versatile options for safeguarding valuables. Ideal for residential use, this strong box ensures reliable protection for important documents and possessions.
Type Home safe
Height 200mm
Width 430mm
Colour Black
Depth 350mm
Dimensions (W x H x D) 430 x 200 x 350 mm
Inside height 190mm
Inside Width 420mm
Internal depth 300mm
Power supply (LOV) battery-powered
Volume 24l
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot