YALE YLEM/200/EG1 Safe: Anti-drill, key pad entry, Sold Secure certified

Order Code:

11-1577

Brand: YALE MPN: YLEM/200/EG1 EAN-13: 5052847107683
Qty Unit Price (Ex VAT)
1+ £200.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 21/03/2026

The YALE YLEM/200/EG1 is a flush mounted strongbox with combination and key locking mechanisms for enhanced security. Manufactured by Yale, this strong box is designed for installation into walls, providing discreet and robust protection for valuables. It is typically used in homes or offices to safeguard important documents and small items.
Type Safe
Height 200mm
Width 480mm
Colour Black
Depth 350mm
Dimensions (W x H x D) 480 x 200 x 350 mm
Inside height 190mm
Inside Width 467mm
Internal depth 280mm
Power supply (LOV) battery-powered
Volume 24.8l

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot