YALE YFC/154/KB1 Fireproof Box Fire-Proof Key Secure Storage

MPN
YFC/154/KB1
Brand
YALE
EAN-13
5052847125885
Order Code
11-1567
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.10 £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Yale YFC/154/KB1 is a flush mounted strongbox designed for secure wall installation. This fireproof box is ideal for protecting valuable documents and keys in residential and office settings. With robust construction, the strong box offers reliable fire and theft protection.
Type Fireproof box
Height 154mm
Width 354mm
Depth 282mm
Dimensions (W x H x D) 354 x 154 x 282 mm
Fire proofing (max.) 30 min
Inside height 94mm
Inside Width 288mm
Internal depth 181mm
Lock type Key
Power supply (LOV) not required
Safe features fire-proof
Volume 5l
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot