Christmas Opening Hours and Delivery Dates here

Yale Y128B/50/132/1/B Padlock 52mm Chrome-Plated Brass, Outdoor Use

Order Code:

11-1501

Brand: YALE MPN: Y128B/50/132/1/B EAN-13: 5052847100240
  • Country of Origin: China
  • View All

Discontinued


The YALE Y128B/50/132/1/B padlock offers robust theft protection with a 52 mm body. This durable lock is ideal for securing gates, sheds, and storage units. Known for reliability, YALE padlocks are a trusted choice for safeguarding valuable possessions.
Type Padlock
Body Width 52mm
Depth 30mm
Dimensions (W x H x D) 52 x 60 x 30 mm
Height 60mm

Trustpilot