YALE SV-4C-2ABF X-2 V2 Analog CCTV 4-channel set, 2 cameras, 1080p, 1TB

MPN
SV-4C-2ABF X-2 V2
Brand
YALE
EAN-13
5011802338173
Order Code
11-1485
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £301.34 £256.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Yale surveillance kit includes the SV-4C-2ABF X-2 V2, a CCTV camera set with two cameras that provide 1920 x 1080p full HD resolution. It features a 1 TB storage capacity for extended recording capabilities. This security equipment is ideal for home or small business surveillance, offering reliable monitoring and video storage.
Type CCTV camera set
Number of Channels 4
Resolution 1920 x 1080 p
Colour White
IR range (max.) 20m
Memory Capacity 1TB
Screen size diagonal (inches) 1.0in
Signal standard Analog
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot