Christmas Opening Hours and Delivery Dates here

Yale Locks Premium Laptop Safe (1k Cash)

Order Code:

97-6172

Brand: Yale Locks MPN: YLB/200/EB1 EAN-13: 5010609159172

Discontinued


The Yale YALYLB200EB1 Premium laptop safe is designed to protect cash to the value of £1,000 and valuables of £10,000.

This Premium laptop safe has 22mm electronically motorised locking bolts, armoured walls and a laser cut door for minimum gap with a reinforced hinge and mounted automatic opening spring. For your convenience the safe is also fitted with a 6 lever double bitted manual override lock with two override keys supplied, in addition this safe has interior lighting and a robust removable shelf.

The digital keypad has a blue back light LCD display, with low battery warning. The code is resettable to a 3 to 8 digit usercode with 100,000+ possible combinations. The display code also has an on/off function.

External Sizes: 200 x 480 x 350mm.
Internal Sizes: 192 x 475 x 295mm.
Weight: 14kg


Type Safe

Trustpilot