Yale Locks P334 Rim Lock Chrome Finish 156 x 104mm Visi

MPN
60334305162
Brand
Yale Locks
EAN-13
5010609037906
Order Code
97-6141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale 334 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.

It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.

This Yale P334CH has a Case Finish in Chrome and is supplied with 2 keys. The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.

Case Finish: Chrome
Size: 156 x 104mm

Visi Packed


Type Lock

Reviews

Be the first to submit a review

Trustpilot