P334 Rim Lock Grey Finish 156 x 104mm Visi

Yale Locks Brand: Yale Locks

The Yale 334 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.

It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.

This Yale P334GRY has a Case Finish in Grey and and is supplied with 2 keys. The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.

Case Finish: Grey
Size: 156 x 104mm

Visi Packed

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks P334 Rim Lock Grey Finish 156 x 104mm Visi
Yale Locks P334 Rim Lock Grey Finish 156 x 104mm Visi
Standard range
Order code: 97-6139
MPN: 60334305077

Despatched within 4 working days - 50 in stock
1+ £21.22
Price per unit Ex VAT
Lock
Yale Locks P334 Rim Lock Black Finish 156 x 104mm Visi
Yale Locks P334 Rim Lock Black Finish 156 x 104mm Visi
Standard range
Order code: 97-6140
MPN: 60334305078

Despatched within 4 working days - 50 in stock
1+ £15.92
Price per unit Ex VAT
Lock
Yale Locks P334 Rim Lock Chrome Finish 156 x 104mm Visi
Yale Locks P334 Rim Lock Chrome Finish 156 x 104mm Visi
Standard range
Order code: 97-6141
MPN: 60334305162

Despatched within 4 working days - 5 in stock
1+ £19.24
Price per unit Ex VAT
Lock
Yale Locks P334 Rim Lock Brass Finish 156 x 104mm Visi
Yale Locks P334 Rim Lock Brass Finish 156 x 104mm Visi
Standard range
Order code: 97-6142
MPN: 60334305166

Despatched within 4 working days - 5 in stock
1+ £19.24
Price per unit Ex VAT
Lock

Trustpilot