Yale Locks P1 Double Security Nightlatch 60mm Backset Chrome Finish Visi

MPN
630001215162
Brand
Yale Locks
EAN-13
5010609099263
Order Code
97-6104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Yale's High Security P1 Double Nightlatches are suitable for timber external doors and are ideal for glass panelled doors. The lock is key operated from the outside and both key and lever handle operation from the inside. The internal handle is lockable for increased security. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

The lock uses a 6 pin high performance cylinder, and has a 20mm bolt which is anti-carding. It also has a 2 year guarantee.

The P1 double security nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

Supplied with 1109 external cylinder.

Case Width: 60mm
Case Height: 88mm
Case Depth: 30mm.

This Yale P1CHNL has a hardened case finished in Polished Chrome
Supplied with 2 x keys
Security Rating: High


Type Lock

Reviews

Be the first to submit a review

Trustpilot