Yale Locks 88 Standard Nightlatch 60mm Backset DMG Finish 60mm Backset Box

MPN
630088001702
Brand
Yale Locks
EAN-13
5010608908801
Order Code
97-6665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Yale 88 Standard nightlatch security lock is key operated from the outside and lever handle operated from the inside. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

Supplied with 1109 Cylnder in brass or chrome finish.

The 88 series security nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

This Yale 88DMGPB has a hardened Case Finish in Dark Metallic Grey and the Cylinder is finished in Polished Brass. The lock is covered by a 2 Year Guarantee and has a High Security Rating. Key Blank: B-1109-KEY


Type Lock

Reviews

Be the first to submit a review

Trustpilot