Yale Locks 706 Traditional Nightlatch 40mm Backset ENB Finish Box

MPN
630706101322
Brand
Yale Locks
EAN-13
5010608970600
Order Code
97-5985
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.08 £23.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Yale 706 nightlatch is a traditional style nightlatch with classic styling. The deadlocking snib function enables the latch to be held back or deadlocked internally. The nightlatch is key operated from the outside and has a knob handle for operation from inside.

The 706 nightlatch has a 40mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

Case Finish: Electro Nickle Brass.
Cylinder Finish: Polished Brass.

Supplied with 1109 external cylinder.


Type Lock

Reviews

Be the first to submit a review

Trustpilot