YALE AL-DC-1A-W Alarm Extension Wireless Door/Window Contact, 1 Pc

Order Code:

11-1482

Brand: YALE MPN: AL-DC-1A-W EAN-13: 5052847131046
  • Quickly find another product in this range by Component:

    Wireless door/widow contact Wireless vibration sensor
Qty Unit Price (Ex VAT)
1+ £45.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 08/05/2026

The Yale AL-DC-1A-W wireless alarm system extension is a versatile wireless door/window contact designed for home security. It facilitates easy monitoring of entry points by sending alerts when doors or windows are opened. This component is ideal for enhancing the effectiveness of a comprehensive security system.
Type Wireless alarm system extension
Power Source battery-powered
App compatibility Yes
Component Wireless door/widow contact
Depth 9.42mm
Dimensions (W x H x D) 29 x 68.5 x 9.42 mm
Frequency 868 MHz
Height 68.5mm
Max. Range 1 km
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot