YALE 45-5800-1443-00-6011 Digital Door Viewer 4.2 LCD, 110° View, Night Vision

MPN
45-5800-1443-00-6011
Brand
YALE
EAN-13
5052847054277
Order Code
11-1481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £130.67 £111.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The YALE 45-5800-1443-00-6011 digital LCD door spy hole features a 10.66 cm (4.2 inch) screen for clear viewing. It is designed to enhance security by allowing residents to see who is at the door without opening it. This product is ideal for home and apartment use, providing an easy and convenient way to monitor visitors.
Type Digital LCD door spy hole
Door width (max.) 110cm
Door width (min.) 38cm
Max. viewing angle hor. 110°
Screen size diagonal (cm) 10.66cm
Screen size diagonal (inches) 4.2in
Weight 0.46

Reviews

Be the first to submit a review

Trustpilot