YALE 05/501000/SN Linus Smart Lock Adjustable Universal Cylinder 1pc

MPN
05/501000/SN
Brand
YALE
EAN-13
5052847109496
Order Code
11-1479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Yale 05/501000/SN universal cylinder is a robust anti-theft component designed for enhanced theft protection. This versatile unit is suitable for various door types, ensuring widespread application. The package includes one piece, providing a reliable solution for residential and commercial security needs.
Type Universal cylinder
Dimensions (W x H) 200 mm x 50 mm
Height 50mm
Weight 600g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot