YALE 05/301000/BL Code Lock Bluetooth Smart Keypad, Create Access Codes

MPN
05/301000/BL
Brand
YALE
EAN-13
5052847108468
Order Code
11-1478
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.94 £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Yale code lock 05/301000/BL features Bluetooth support and is designed for access control, theft protection and easy entry. Designed as a smart keypad, this keypad door opener is ideal for secure access control systems. Typically used in residential or commercial settings, it provides reliable, keyless security solutions.
Type Code lock
Depth 23mm
Dimensions (W x H x D) 25 x 75 x 23 mm
Height 75mm
Triggered by Fingerprint
Weight 50g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot