Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0782KL Chip Resistor 82k 1% 250mW Thick Film 1206

Image Representative of Range

Yageo RC1206FR-0782KL Chip Resistor 82k 1% 250mW Thick Film 1206

Order Code:

20-8105

Brand: Yageo MPN: RC1206FR-0782KL EAN-13: 2050008702299
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0782KL is a precision chip resistor specifically designed for surface mount applications, offering an impedance of 82k ohms with a tolerance of 1%. This thick film resistor, housed in a 1206 package, is capable of handling a power rating of 250 milliwatts. Manufactured using advanced thick film technology, the resistor ensures reliability and stability suitable for various electronic circuits. It is commonly employed in voltage regulation, current sensing circuits, and precision filtering applications, providing dependable performance in both consumer electronics and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot