Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0756RL chip resistor 1206 56 Ohm 1% 0.25W thick film

Image Representative of Range

Yageo RC1206FR-0756RL chip resistor 1206 56 Ohm 1% 0.25W thick film

Order Code:

20-8096

Brand: Yageo MPN: RC1206FR-0756RL EAN-13: 2050008698561
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0756RL is a surface mount chip resistor with an impedance rating of 56 ohms and a tolerance of 1%. It is constructed using a thick film technology on a standard 1206 chip size, capable of handling a power rating of 0.25 watts. This resistor is optimised for precision applications where its tight tolerance and stability are crucial, typically used in signal processing, telecommunications equipment, and consumer electronics. By meeting stringent industry standards, it provides reliable performance in both high-frequency and high-density circuits, ensuring consistent operation across varied environmental conditions. Its use in SMD technology allows for efficient automated placement, contributing to compact and lightweight electronic designs.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot