Yageo RC1206FR-0722KL SMD Resistor 0603 22kΩ 1% tolerance 125mW power rating

Yageo RC1206FR-0722KL SMD Resistor 0603 22kΩ 1% tolerance 125mW power rating

MPN
RC1206FR-0722KL
Brand
Yageo
EAN-13
2050008701506
Order Code
20-8070
Country of Origin
Taiwan

Discontinued


Yageo's RC1206FR-0722KL is a surface mount device (SMD) resistor embodying precision and reliability, designed in the 0603 form factor. This chip resistor possesses an impedance of 22 kilo-ohms with a tolerance of 1%, ensuring accurate resistance for optimal circuit functionality. It features a power rating of 125 milliwatts, making it suitable for various electronic applications where precise resistance measurements are critical. Commonly utilised in high-density electronic equipment, this component is well-suited for tasks ranging from signal conditioning and voltage regulation to current sensing in circuits where space conservation is essential. The RC1206FR-0722KL’s design and specifications make it an integral part of modern engineering projects requiring dependable performance in compact environments.

Trustpilot