Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07120KL 0603 SMD Resistor 120k Ohm 1% tolerance 125mW

Image Representative of Range

Yageo RC1206FR-07120KL 0603 SMD Resistor 120k Ohm 1% tolerance 125mW

Order Code:

20-8051

Brand: Yageo MPN: RC1206FR-07120KL EAN-13: 2050008702503
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC1206FR-07120KL is a high-precision 0603 type surface-mount device (SMD) resistor, offering a resistance of 120k ohms with a tight tolerance of 1%. Designed for reliable performance, this chip resistor has a power rating of 125mW, making it suitable for use in a wide range of electronic applications, including signal processing, impedance matching, and circuit protection. Its compact form-factor is particularly advantageous in high-density circuit board environments where space is at a premium. Engineers may find this component valuable in automated manufacturing settings, reflecting its suitability for both prototype development and mass production cycles.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot