Easter Opening Hours and Delivery Dates here
Yageo RC0805FR073K3L SMD resistor 0603 package 3.3kOhm ±1% 125mW 100V.

Image Representative of Range

Yageo RC0805FR073K3L SMD resistor 0603 package 3.3kOhm ±1% 125mW 100V.

Order Code:

20-8025

Brand: Yageo MPN: RC0805FR-073K3L EAN-13: 2050008691944
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR073K3L is a surface-mount device (SMD) resistor with a 0603 package, providing a precise resistance value of 3.3 kilo-ohms with a tolerance of ±1%, making it suitable for circuits requiring high precision. This chip resistor has a power rating of 125 milliwatts and can handle a maximum voltage of 100 volts, offering a reliable performance in electronic applications. Engineers commonly employ this SMD resistor in a variety of electronic devices, including those used for signal processing, impedance matching, and current limiting in compact assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot