Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0782RL Resistor SMD 0603 82 Ohm 1 Percent Thick Film

Image Representative of Range

Yageo RC0805FR-0782RL Resistor SMD 0603 82 Ohm 1 Percent Thick Film

Order Code:

20-8045

Brand: Yageo MPN: RC0805FR-0782RL EAN-13: 2050008686131
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0782RL is a precision surface-mount chip resistor known for its compact structure and reliable performance. This specific model, embodying an 82-ohm impedance and a 1 percent tolerance, is housed in an 0603 package, which utilises thick-film technology to ensure operational stability across diverse conditions. The resistor is designed to meet the demands of high-density electronic applications and is frequently employed in consumer electronics, telecommunications equipment, and automotive systems where precise resistance values and compact design are crucial. Often used in circuits requiring current regulation, signal conditioning, and voltage division, the RC0805FR-0782RL supports efficient design in modern electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot