Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07560KL RC Series Resistor 0603 SMD 56 Ohm 1% 0.125W

Image Representative of Range

Yageo RC0805FR-07560KL RC Series Resistor 0603 SMD 56 Ohm 1% 0.125W

Order Code:

20-8032

Brand: Yageo MPN: RC0805FR-07560KL EAN-13: 2050008690848
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0805FR-07560KL resistor is a precision 0603 SMD component offering a fixed resistance of 56 ohms with a tight tolerance of 1%, ensuring reliability in circuits sensitive to impedance variations. Designed for surface-mount technology, this chip resistor features a power rating of 0.125W, making it suitable for low to medium-power applications across various electronic devices. Commonly employed in general-purpose electronics, these resistors are integral in managing current flow and signal processing within circuits, fitting applications such as consumer electronics, telecommunication devices, and automotive electronics. The compact size and precise specifications of the RC0805FR-07560KL make it an ideal choice for engineers seeking dependable and space-efficient components in their designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot