Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07330RL Resistor SMD 0603 330 Ohm 1% 125mW Thick Film

Image Representative of Range

Yageo RC0805FR-07330RL Resistor SMD 0603 330 Ohm 1% 125mW Thick Film

Order Code:

20-8018

Brand: Yageo MPN: RC0805FR-07330RL EAN-13: 2050008689873
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-07330RL is a precision surface mount resistor specifically designed in the compact 0603 package, presenting a 330-ohm resistance with a 1% tolerance and a power rating of 125 milliwatts. This component features thick film technology, which ensures high reliability and stability across a range of environmental conditions. Essential for many electronic devices, this resistor is particularly suited for applications requiring precise impedance control, such as in signal processing, telecommunications, and consumer electronics. Its integration into circuits allows for efficient space usage, making it ideal for high-density printed circuit boards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot