Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0715RL SMD Resistor 0603 15Ohm 1% tolerance

Image Representative of Range

Yageo RC0805FR-0715RL SMD Resistor 0603 15Ohm 1% tolerance

Order Code:

20-7997

Brand: Yageo MPN: RC0805FR-0715RL EAN-13: 2050008688494
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-0715RL is a precision chip resistor commonly referred to as a surface-mount device (SMD) resistor featuring a 0603 package size. This resistor has a nominal resistance of 15 ohms with a 1% tolerance, offering reliable performance for applications requiring consistent and precise impedance control. Its compact design makes it well-suited for dense circuit boards in various engineering applications, such as communication devices, automotive systems, and consumer electronics. With its integration capability and adaptable resistance values, the Yageo RC0805FR-0715RL supports complex electronic designs while maintaining operational integrity across changing environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot