Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07680RL Resistors 0603 SMD 680 Ohm 1% Tolerance 100mW

Image Representative of Range

Yageo RC0603FR-07680RL Resistors 0603 SMD 680 Ohm 1% Tolerance 100mW

Order Code:

20-7977

Brand: Yageo MPN: RC0603FR-07680RL EAN-13: 2050008681259
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07680RL is a high-precision chip resistor with a specified impedance of 680 Ohms and a tolerance of 1%, designed in the compact 0603 surface-mount device (SMD) package. This resistor is rated for a power handling capacity of 100 milliwatts, making it suitable for a variety of low-power electronic circuits. Its precise tolerance and reliable performance are ideal for applications in signal processing, telecommunications, and instrumentation, where accurate resistance values are crucial. The Yageo RC0603FR-07680RL ensures consistent performance with its robust construction, meeting the exacting standards of modern electronic design.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot