Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07470RL 0603 SMD Resistors 470 Ohm 1% 100mW 1mm thick

Image Representative of Range

Yageo RC0603FR-07470RL 0603 SMD Resistors 470 Ohm 1% 100mW 1mm thick

Order Code:

20-7969

Brand: Yageo MPN: RC0603FR-07470RL EAN-13: 2050008681037
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0603FR-07470RL is a high-precision 0603 SMD chip resistor with an impedance of 470 Ohms, offering an accuracy tolerance of 1%. This component is ideal for electronic applications requiring a reliable resistance, such as impedance matching, current limiting, and signal conditioning, due to its capability of dissipating power up to 100 mW within its 1 mm thick package. The resistor's compact size and adherence to the 0603 standard make it highly suitable for densely packed circuit boards in consumer electronics, industrial instrumentation, and telecommunications equipment. With its consistent performance and small footprint, the Yageo RC0603FR-07470RL serves as an essential element in modern electronic design, addressing the demands for efficiency and precision.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot