Yageo RC0603FR-07470KL Resistor SMD 0603 470k Ohm 1% 0.1W 178°C max. temp.

Yageo RC0603FR-07470KL Resistor SMD 0603 470k Ohm 1% 0.1W 178°C max. temp.

Order Code:

20-7968

Brand: Yageo MPN: RC0603FR-07470KL EAN-13: 2050008685325

Discontinued


Yageo's RC0603FR-07470KL resistor is a surface-mount device (SMD) in the 0603 package type, offering a precise impedance of 470k ohms with a tolerance of 1%. With a power rating of 0.1 watts, this chip resistor is designed to function effectively up to a maximum temperature of 178 degrees Celsius. Its compact form factor and reliable performance make it ideal for use in various electronic circuits and applications, such as signal processing, impedance matching, and current limiting in both consumer electronics and industrial instrumentation.

Trustpilot