Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0712KL 0603 SMD Resistors 12K Ohm 1% 0.1W Thick Film

Image Representative of Range

Yageo RC0603FR-0712KL 0603 SMD Resistors 12K Ohm 1% 0.1W Thick Film

Order Code:

20-7936

Brand: Yageo MPN: RC0603FR-0712KL EAN-13: 2050008674411
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0603FR-0712KL is a precision chip resistor designed for surface-mount technology, specifically designated as a 0603 SMD resistor. With an electrical impedance of 12K Ohms and a tolerance of one percent, this thick-film resistor is ideal for applications requiring reliable performance in circuit designs. It supports a power rating of 0.1 Watts, making it suitable for low-power and high-density applications such as telecommunications equipment, consumer electronics, and automotive electronics. Engineers appreciate the RC0603FR-0712KL for its compact size, enabling efficient board space utilisation while maintaining consistent performance across varying environmental conditions. This component is also known by its alternate description number 2775900 and plays a vital role in resisting current flow to achieve desired voltage and current characteristics in circuits.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot