Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07120RL 0603 SMD Resistor 120 Ohm 1% 100mW Thin Film

Image Representative of Range

Yageo RC0603FR-07120RL 0603 SMD Resistor 120 Ohm 1% 100mW Thin Film

Order Code:

20-7935

Brand: Yageo MPN: RC0603FR-07120RL EAN-13: 2050008680252
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0603FR-07120RL is a 0603 Surface-Mount Device (SMD) chip resistor, designed to deliver a precise resistance of 120 ohms with a tolerance of 1 per cent. This thin film resistor boasts a power rating of 100 milliwatts, making it suitable for a variety of applications where space and power efficiency are crucial, such as in telecommunications, consumer electronics, and automotive systems. The component provides reliable performance with stable impedance characteristics and is ideal for use in electronic circuits requiring high precision and stable resistance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot