Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07560KL Chip Resistor 560k Ohm 0603 SMD 1% Tolerance

Image Representative of Range

Yageo RC0402FR-07560KL Chip Resistor 560k Ohm 0603 SMD 1% Tolerance

Order Code:

20-7917

Brand: Yageo MPN: RC0402FR-07560KL EAN-13: 2050008676170
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-07560KL is a precision chip resistor designed for use in a variety of electronic applications where precise impedance is essential. This component offers a resistance value of 560 kOhm with a 1% tolerance, making it highly suitable for filtering and voltage division tasks in compact assemblies. Constructed in the 0603 surface-mounted device (SMD) package type, it is particularly conducive to space-constrained circuit designs. The high stability and reliability of this resistor allow for its application in consumer electronics, telecommunications, and automotive electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot