Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07390RL 0603 SMD Resistor 390 Ohm size 0603 thick film

Image Representative of Range

Yageo RC0402FR-07390RL 0603 SMD Resistor 390 Ohm size 0603 thick film

Order Code:

20-7908

Brand: Yageo MPN: RC0402FR-07390RL EAN-13: 2050008671991
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-07390RL is a precision chip resistor designed to be used in a variety of electronic circuits. This surface-mount device (SMD) resistor is sized at 0603, which corresponds to dimensions of 1.6mm by 0.8mm, making it ideal for compact PCBs where space is a constraint. The resistor offers a resistance of 390 ohms, employing thick film technology to ensure reliability and stability in terms of impedance, crucial for applications that require precise resistance values. Commonly used in telecommunications, computer, and consumer electronics, this component interfaces seamlessly with automated manufacturing processes thanks to its SMD design. Noted for its robust performance across a range of frequencies, the Yageo RC0402FR-07390RL is particularly suitable for circuits requiring consistent performance under varying environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot