Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-071K8L SMD Resistor 1.8kOhm 0603 Thick Film Chip

Image Representative of Range

Yageo RC0402FR-071K8L SMD Resistor 1.8kOhm 0603 Thick Film Chip

Order Code:

20-7890

Brand: Yageo MPN: RC0402FR-071K8L EAN-13: 2050008672967
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-071K8L is a precision-engineered surface-mount device resistor designed for applications requiring a stable and reliable electronic component. This particular chip resistor, conforming to the 0603 package size, provides a resistance of 1.8 kOhms with a tolerance of ±1%, making it suitable for circuits requiring precise impedance control. As part of the thick film resistor series, the RC0402FR-071K8L offers dependable performance under various environmental conditions, contributing to its widespread use in automotive, industrial, and consumer electronics. Engineers often choose this resistor for its compact form factor and robust construction, ensuring its functionality in densely populated PCBs and high-frequency applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot