Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07180KL RC Series resistor 180k ohm 1% 0402 thick film

Image Representative of Range

Yageo RC0402FR-07180KL RC Series resistor 180k ohm 1% 0402 thick film

Order Code:

20-7884

Brand: Yageo MPN: RC0402FR-07180KL EAN-13: 2050008675555
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07180KL is a precision thick film chip resistor designed for surface-mounted applications. With an impedance of 180k ohms and a tolerance of 1%, the RC0402FR-07180KL is part of the RC Series, suitable for precise circuit impedance control. It features a compact 0402 package, facilitating high-density circuit designs, while maintaining robust electrical performance. Engineers commonly use this chip resistor in various applications including telecommunications, consumer electronics, and industrial automation, where space efficiency and reliable performance are crucial. Although often referred to by its alternate description, 2775166, the resistor maintains consistent specifications across different catalogues and suppliers.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot