Yageo MF0207F68RH Metal Film Resistors Metal film axial lead 1W 68 Ohm 1%

MPN
MF0207F68RH
Brand
Yageo
EAN-13
2050003806893
Order Code
20-7859
Country of Origin
China

Discontinued


Yageo MF0207F68RH is a precision metal film resistor designed for applications that require stable and reliable performance, with a resistance value of 68 Ohms. This component comes with an axial lead configuration and is rated at 1 Watt power, offering a tolerance of 1%, which ensures accuracy in various electronic circuits. Its metal film construction provides excellent noise characteristics and superior performance under varying environmental conditions, which is ideal for use in audio equipment, measurement systems, and other precision instrumentation where impedance can critically affect operation. The resistor's robust design makes it a trusted choice for engineers seeking to balance performance efficiency and reliability in their projects.
Voltage 350V

Trustpilot