Yageo MF0207F560RH Metal Film Resistor 560 Ohm 0.6W 1% Tolerance

MPN
MF0207F560RH
Brand
Yageo
EAN-13
2050003806961
Order Code
20-7851
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,932 in stock

Yageo MF0207F560RH is a precision metal film resistor with a resistance value of 560 ohms. Engineered for reliability and precision, it offers a power rating of 0.6 watts and a tolerance of 1%, ensuring stable performance in various electrical circuits. The resistor's metal film construction provides excellent stability and low noise, making it ideal for applications requiring precision and reliability, such as in signal processing, audio equipment, and instrumentation. Its resistance and tolerance specifications are suited for use where impedance control is crucial, and it is often used in electronic designs that demand consistent and precise resistance values. As part of the MF0207 series, this component is also identified by the alternate description 1417719 and can be cross-referenced as MF0207FTE52-560R for similar functional use.
Type Metal film resistor
Resistance 560ω
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot