Easter Opening Hours and Delivery Dates here

Yageo MF0207F470RH Metal Film Resistors 470 Ohm Axial Lead 0.6W 1%

Order Code:

20-7846

Brand: Yageo MPN: MF0207F470RH EAN-13: 2050003807036
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14,569 in stock, despatched in 4 working days

Yageo MF0207F470RH is a high-precision metal film resistor with a resistance value of 470 ohms. Engineered with an axial lead design, it offers superior thermal stability and helps ensure reduced noise levels in electrical circuits. This resistor is rated at 0.6 watts with a tolerance of 1%, making it suitable for applications that require consistent performance in both industrial and consumer electronics. The inclusion of its low-temperature coefficient and excellent impedance characteristics make it an ideal choice for use in signal processing and analogue circuits where precision is crucial. Designed for reliability, the Yageo MF0207F470RH resistor contributes effectively to achieving precise circuit specifications in demanding environments.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot