Easter Opening Hours and Delivery Dates here

Yageo MF0207F3M3H Metal Film Resistors 3.3M Ohm 0.6W 1% Tolerance

Order Code:

20-7842

Brand: Yageo MPN: MF0207F3M3H EAN-13: 2050003807319
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,300 in stock, despatched in 4 working days

Yageo MF0207F3M3H is a high-precision, metal film resistor designed for applications requiring high reliability and stability. This component features a resistance value of 3.3 megohms with a power rating of 0.6 watts and an accuracy tolerance of ±1%. Its construction ensures excellent noise characteristics and accurate impedance control, making it suitable for precision circuits and electronic instrumentation. Typical applications include voltage regulation, signal processing, and electronic measurement devices, where maintaining consistent electrical performance is critical. The resistor's durable structure enables it to withstand environmental stress, ensuring longevity and consistent electrical performance.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot