Easter Opening Hours and Delivery Dates here

Yageo MF0207F3K9H Metal Film Resistors 3.9K Ohm 0.6W 1% Axial

Order Code:

20-7840

Brand: Yageo MPN: MF0207F3K9H EAN-13: 2050003798235
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,720 in stock, despatched in 4 working days

Yageo MF0207F3K9H is a high-precision metal film resistor with a resistance value of 3.9k ohms, designed to deliver reliable performance in electronic circuits. This resistor features a power rating of 0.6 watts and a tight tolerance of 1%, ensuring minimal deviations in resistance, which is crucial for applications requiring high accuracy. Its axial lead design is ideal for integration into through-hole mounting, and it is commonly used in applications such as signal processing, amplification, and pulse shaping within audio equipment, instrumentation, and telecommunications. The MF0207F3K9H offers stability and low noise characteristics, which make it suitable for sensitive circuit environments where consistent impedance is required. As an alternate reference, this part is also identified by the code 1417672 and corresponds to the part numbers 02050003799546 and 02050003798235 in certain databases.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot