Easter Opening Hours and Delivery Dates here

Yageo MF0207F330KH MF0207F Metal Film Resistor 330kΩ 0.6W Axial Lead

Order Code:

20-7831

Brand: Yageo MPN: MF0207F330KH EAN-13: 2050003798051
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,790 in stock, despatched in 4 working days

Yageo MF0207F330KH is a precision metal film resistor featuring an impedance of 330kO, designed to meet the needs of a wide range of electronic applications. This resistor is equipped with axial leads and is rated for a power dissipation of 0.6W. As a component known for its stability and low noise, it serves well in scenarios that require precise resistance values, such as in audio equipment, measuring instruments, and precision electronic circuits. The MF0207F330KH is also recognised for its proven reliability and is suitable for use in both professional and consumer electronic devices where accurate current control is crucial. Its alternate description, 1417623, and the alternate part number MF0207FTE52-330K further aid in its identification for engineers sourcing components for their designs.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot