Easter Opening Hours and Delivery Dates here

Yageo MF0207F30KH Metal Film Resistors metal film type 30K resistance

Order Code:

20-7830

Brand: Yageo MPN: MF0207F30KH EAN-13: 2050003797986
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
828 in stock, despatched in 4 working days

Yageo MF0207F30KH is a precision component categorized under metal film resistors, with a resistance value of 30 kilohms. Designed for superior performance and reliability, it features low noise, tight tolerance, and excellent temperature coefficient characteristics typical of metal film technology. Such resistors are commonly employed in applications requiring precise voltage division, filtering, and signal processing in areas like industrial electronics, telecommunications, and instrumentation devices. Alternate product descriptions include identifiers such as 1417628 and related part number MF0207FTE52-30K, ensuring compatibility and utility in a wide range of circuit designs. The 02050003799102 and 02050003797986 references further aid in sourcing within catalogues that adhere to engineering standards.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot