Yageo MF0207F2R2H Metal Film Resistor Metal material 2.2 Ohm 2W

MPN
MF0207F2R2H
Brand
Yageo
EAN-13
2050003797979
Order Code
20-7828
Country of Origin
China

Discontinued


Yageo MF0207F2R2H is a precision metal film resistor designed for reliability in demanding electronic applications. Featuring a nominal resistance of 2.2 ohms and a power rating of 2 watts, this component is crafted from high-quality metal materials that provide stable electrical performance, low noise, and superior moisture resistance. Ideal for use in specialised circuits, such as precise measuring equipment, the metal film construction offers excellent tolerance to temperature variation, making it a preferred choice for engineers seeking consistent impedance characteristics in precision instrumentation and control systems. The MF0207F2R2H is a versatile solution known for its durable performance in both consumer electronics and industrial applications.
Type Metal film resistor
Resistance 2.2ω
Voltage 350V
Power Rating 0.6w

Trustpilot