Yageo MF0207F2K2H Metal Film Resistors 2.2K Ohm 1% tolerance axial lead

MPN
MF0207F2K2H
Brand
Yageo
EAN-13
2050003797900
Order Code
20-7822
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,156 in stock

Yageo MF0207F2K2H Metal Film Resistors are precision components designed to provide reliable performance in electronic circuits with a resistance of 2.2K ohms and a tight tolerance of 1%. These axial lead resistors, identified with alternate descriptions such as 1417611 and MF0207FTE52-2K2, offer excellent stability and low noise, making them suitable for various applications requiring precise signal processing and impedance matching. Their metal film construction ensures a high degree of accuracy and thermal stability, ideal for use in analogue and digital electronic devices such as amplifiers, filters, and measurement equipment. These resistors maintain consistent performance across a wide range of environmental conditions, ensuring dependable operation in both consumer electronics as well as industrial applications.
Type Metal film resistor
Resistance 2.2kΩ
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot