Easter Opening Hours and Delivery Dates here

Yageo MF0207F240RH Metal Film Resistors 240 Ohm 500mW 1% Tolerance

Order Code:

20-7818

Brand: Yageo MPN: MF0207F240RH EAN-13: 2050003797887
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
794 in stock, despatched in 4 working days

Yageo MF0207F240RH is a precision metal film resistor with a resistance value of 240 ohms, designed to handle a power rating of 500 milliwatts. This component offers a tight tolerance of 1%, ensuring accurate impedance specifications in circuit designs. With its reliable performance, it is suitable for critical applications such as audio equipment, precision instrumentation, and measurement devices where consistent and stable resistance is essential. Furthermore, its robust construction enhances its longevity and reliability in environments ranging from consumer electronics to specialised industrial systems. The alternate part number for this resistor is MF0207FTE52-240R, and it is identified by the product code 1417620.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot