Easter Opening Hours and Delivery Dates here

Yageo MF0207F22RH Metal Film Resistors Resistance: 22 Ohm Tolerance: 1%

Order Code:

20-7817

Brand: Yageo MPN: MF0207F22RH EAN-13: 2050003797795
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,390 in stock, despatched in 4 working days

Yageo MF0207F22RH is a precision resistor, characterised by a resistance value of 22 ohms with a tolerance of 1%, making it ideal for applications requiring tight resistance control. As a metal film resistor, it offers superior stability and reliability, essential for reducing noise and improving performance in sensitive electronic circuits. This type of resistor is frequently utilised within audio, precision measurement instrumentation, and communication systems, where consistent impedance and low temperature coefficient are paramount. With reference numbers 02050003797795 and 02050003799010, this component ensures compliance with stringent industrial standards, and its alternate description is listed as 1417619 - Yageo MF0207F22RH.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot