Easter Opening Hours and Delivery Dates here

Yageo MF0207F20RH Metal Film Resistor Metal film 0.25W 20R axial

Order Code:

20-7813

Brand: Yageo MPN: MF0207F20RH EAN-13: 2050003797771
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,790 in stock, despatched in 4 working days

Yageo MF0207F20RH is a metal film resistor with a resistance of 20 ohms and a power rating of 0.25 watts, featuring an axial leaded design. This component, often referenced with alternative part numbers such as 02050003797771 and 02050003798723, utilises a metal film construction that offers precise resistance tolerance and stability over a range of operating conditions. Metal film resistors like this are widely used in electronic circuits for applications requiring accurate resistance values, thermal stability, and low noise characteristics. Typical engineering applications include their integration in audio equipment, precision measurement circuits, and various electronic devices requiring consistent performance over time.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot