Easter Opening Hours and Delivery Dates here

Yageo MF0207F1M5H Metal Film Resistors 1M5 Ohm 1 percent Axial 0.6W

Order Code:

20-7808

Brand: Yageo MPN: MF0207F1M5H EAN-13: 2050003817813
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,867 in stock, despatched in 4 working days

Yageo MF0207F1M5H is a precision metal film resistor featuring a resistance value of 1.5 megohms with a tolerance of 1 percent. This axial resistor is engineered for stability and reliability, providing an impedance suitable for a variety of electrical and electronic applications. With a power rating of 0.6 watts, it is designed to function in environments where precise signal control is required, such as in analogue circuits and audio equipment. Its robust construction ensures consistent performance over time, making it an ideal component for professional-grade engineering projects.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot