Easter Opening Hours and Delivery Dates here

Yageo MF0207F1K5H Resistors Metal Film 1k5 Ohm 1% Axial 0.6W

Order Code:

20-7805

Brand: Yageo MPN: MF0207F1K5H EAN-13: 2050003798211
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30,124 in stock, despatched in 4 working days

Yageo MF0207F1K5H is a high-precision metal film resistor designed to offer consistent electrical performance with an impedance of 1.5 kilo-ohms and a tolerance of 1%. This resistor is configured in an axial form factor with a power rating of 0.6 watts, making it suitable for applications requiring reliable and stable resistance in compact circuit designs. Engineers often utilise these resistors in precision electronic circuits, such as instrumentation and measurement equipment, due to their ability to maintain electrical stability under varying environmental conditions. The MF0207F1K5H is also known by its alternate description, 1417587 - Yageo MF0207F1K5H, and is recognised in the industry for its reliability and compliance with stringent quality standards.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot