Easter Opening Hours and Delivery Dates here

Yageo MF0207F1K2H Metal Film Resistors 1K2 0.6W 1% Axial THT

Order Code:

20-7804

Brand: Yageo MPN: MF0207F1K2H EAN-13: 2050003806589
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Yageo MF0207F1K2H Metal Film Resistors are precision components designed for use in electronic circuits where reliable impedance is required. This resistor, with a resistance of 1.2 kilohms, a power rating of 0.6 watts, and a tolerance of 1%, provides stable and accurate performance in a variety of applications. The axial lead configuration facilitates through-hole mounting, ideal for prototyping and testing in educational and industrial environments. Commonly employed in audio equipment, power supplies, and instrumentation, these resistors are manufactured to stringent specifications, ensuring durability and consistency in demanding conditions. Yageo robust construction and adherence to rigorous standards make them a preferred choice for engineers seeking to maintain precision and reliability in their designs.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot