Easter Opening Hours and Delivery Dates here

Yageo MF0207F18KH Metal Film Resistors 18k Ohm Axial 0.6W 1% Tolerance

Order Code:

20-7801

Brand: Yageo MPN: MF0207F18KH EAN-13: 2050003806749
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,569 in stock, despatched in 4 working days

Yageo MF0207F18KH is a metal film resistor with a resistance of 18k ohms, designed for precision and reliability in electronic circuits. This axial resistor supports a power rating of 0.6 watts and offers a tolerance of 1%, making it suitable for applications where precision resistance values are critical. The MF0207F18KH, which may also be referred to by the part number MF0207FTE52-18K, shows excellent stability and lower noise compared to other types of resistors, making it ideal for use in audio equipment, measurement instruments, and precision circuitry. The carefully engineered impedance characteristics ensure consistent performance across varying environmental conditions commonly encountered in high-fidelity audio systems and sensitive signal processing devices.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot