Yageo MF0207F180RH Metal Film Resistor 180 Ohm 0207 0.6W 1% Tolerance

MPN
MF0207F180RH
Brand
Yageo
EAN-13
2050003798426
Order Code
20-7800
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,560 in stock

Yageo MF0207F180RH is a metal film resistor designed for precision and reliability in electronic circuits. It offers a resistance of 180 ohms with a package dimension of 0207, demonstrating a high degree of accuracy with its 1% tolerance. This resistor has a power rating of 0.6W, making it suitable for various applications where stability and low noise are critical, such as in audio equipment, telecommunications, and measurement devices. As part of the MF0207FTE52-180R series, it features excellent temperature stability and is ideal for circuits that demand dependable impedance characteristics. Its build ensures consistency in performance, aligning with the rigorous demands of engineering projects.
Type Metal film resistor
Resistance 180ω
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot